NJM2855DL1-34
vs
RN5RZ36BC-TR-FB
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
TO-252
|
SOT-23
|
Package Description |
TO-252, 3 PIN
|
SOT-23, 5 PIN
|
Pin Count |
4
|
5
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.28 V
|
0.3 V
|
Input Voltage-Max |
8 V
|
8 V
|
Input Voltage-Min |
4.366 V
|
4.1 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PDSO-G5
|
Length |
6.54 mm
|
2.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
5
|
Output Voltage1-Max |
3.434 V
|
3.672 V
|
Output Voltage1-Min |
3.366 V
|
3.528 V
|
Output Voltage1-Nom |
3.4 V
|
3.6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
LSSOP
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
TSOP5,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.38 mm
|
1.4 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.28 mm
|
0.95 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
1%
|
2%
|
Width |
6.04 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Dropout Voltage1-Nom |
|
0.2 V
|
JESD-609 Code |
|
e6
|
Load Regulation-Max |
|
0.04%
|
Output Current1-Max |
|
0.1 A
|
Packing Method |
|
TR
|
Terminal Finish |
|
TIN BISMUTH
|
|
|
|
Compare NJM2855DL1-34 with alternatives
Compare RN5RZ36BC-TR-FB with alternatives