NJM2855DL1-25-TE1
vs
NJM2370U25(TE1)
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
NEW JAPAN RADIO CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOT-89
|
Package Description |
|
SOF,
|
Pin Count |
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Dropout Voltage1-Max |
|
0.3 V
|
Dropout Voltage1-Nom |
|
0.1 V
|
Input Voltage-Max |
|
8.5 V
|
Input Voltage-Min |
|
3.5 V
|
JESD-30 Code |
|
R-PDSO-F6
|
JESD-609 Code |
|
e6
|
Length |
|
4.5 mm
|
Load Regulation-Max |
|
0.045%
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
Output Current1-Max |
|
0.18 A
|
Output Voltage1-Max |
|
2.575 V
|
Output Voltage1-Min |
|
2.425 V
|
Output Voltage1-Nom |
|
2.5 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOF
|
Package Equivalence Code |
|
TO-243
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.8 mm
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN BISMUTH
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.5 mm
|
Terminal Position |
|
DUAL
|
Voltage Tolerance-Max |
|
3%
|
Width |
|
2.5 mm
|
|
|
|
Compare NJM2370U25(TE1) with alternatives