NJM2800F1803 vs NJM2872AF18 feature comparison

NJM2800F1803 New Japan Radio Co Ltd

Buy Now Datasheet

NJM2872AF18 New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SOT-23 SOT-23
Package Description LSSOP, TSOP5/6,.11,37 LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.18 V 0.18 V
Dropout Voltage1-Nom 0.1 V 1 V
Input Voltage Absolute-Max 14 V 14 V
Input Voltage-Max 14 V 14 V
Input Voltage-Min 2.3 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e6 e6
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.009% 0.009%
Load Regulation-Max 0.054% 0.054%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 1.818 V 1.818 V
Output Voltage1-Min 1.782 V 1.782 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1% 1%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare NJM2800F1803 with alternatives

Compare NJM2872AF18 with alternatives