NJM2775AM
vs
TS486DT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
DMP-16
PLASTIC, SO-8
Pin Count
16
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Additional Feature
IT ALSO CONTAINS ONE PRE AMPLIFIER
Bandwidth-Nom
22 kHz
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Gain
44 dB
Harmonic Distortion
10%
JESD-30 Code
R-PDSO-G16
R-PDSO-G8
JESD-609 Code
e6
Length
10 mm
4.9 mm
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
16
8
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Output Power-Nom
0.5 W
0.108 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
1.75 mm
Supply Current-Max
14 mA
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
2 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5 mm
3.9 mm
Base Number Matches
1
1
Compare NJM2775AM with alternatives
Compare TS486DT with alternatives