NJM2535V-(TE1)
vs
BA7653AF-E2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
ROHM CO LTD
Part Package Code
SOIC
SOIC
Package Description
LSSOP,
ROHS COMPLIANT, SOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
AUDIO/VIDEO SWITCH
AUDIO/VIDEO SWITCH
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e6
e2
Length
4.4 mm
5 mm
Moisture Sensitivity Level
2
Number of Channels
3
3
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
75 °C
80 °C
Operating Temperature-Min
-20 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.6 mm
Supply Voltage-Max (Vsup)
13 V
7 V
Supply Voltage-Min (Vsup)
4.5 V
4 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
TIN BISMUTH
TIN COPPER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.5 mm
4.4 mm
Base Number Matches
1
1
Samacsys Manufacturer
ROHM Semiconductor
Package Equivalence Code
SOP8,.25
Supply Current-Max (Isup)
8.2 mA
Compare NJM2535V-(TE1) with alternatives
Compare BA7653AF-E2 with alternatives