NJM2535V-(T1)
vs
NJM2535M-(TE1)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
SOIC
Package Description
LSSOP,
SOP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
AUDIO/VIDEO SWITCH
AUDIO/VIDEO SWITCH
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e6
e6
Length
4.4 mm
5 mm
Number of Terminals
8
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
2 mm
Surface Mount
YES
YES
Terminal Finish
TIN BISMUTH
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.5 mm
5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
No
Moisture Sensitivity Level
2
Number of Channels
3
Number of Functions
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Supply Voltage-Max (Vsup)
13 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Compare NJM2535V-(T1) with alternatives
Compare NJM2535M-(TE1) with alternatives