NJM2403M-(TE3) vs NJM2903L feature comparison

NJM2403M-(TE3) New Japan Radio Co Ltd

Buy Now Datasheet

NJM2903L Nisshinbo Micro Devices

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer NEW JAPAN RADIO CO LTD NISSHINBO MICRO DEVICES INC
Part Package Code SOIC
Package Description DMP-8 SIP-8
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.5 µA 0.25 µA
Input Offset Voltage-Max 10000 µV 7000 µV
JESD-30 Code S-PDSO-G8 R-PSIP-T8
JESD-609 Code e6 e6
Length 5 mm 19 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SIP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1500 ns 1500 ns
Seated Height-Max 2 mm 8.3 mm
Supply Current-Max 1.5 mA 1 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL SINGLE
Width 5 mm 3 mm
Base Number Matches 1 1
Samacsys Manufacturer Nisshinbo
Bias Current-Max (IIB) @25C 0.25 µA
Package Equivalence Code SIP8,.06

Compare NJM2403M-(TE3) with alternatives

Compare NJM2903L with alternatives