NJM2292V
vs
SA58640DK,112
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
NXP SEMICONDUCTORS
Part Package Code
SSOP
SSOP2
Package Description
LSSOP,
LSSOP,
Pin Count
20
20
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e6
e4
Length
6.5 mm
6.5 mm
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.5 mm
Supply Current-Max
2.7 mA
6 mA
Supply Voltage-Nom
2.4 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
Telecom IC Type
CORDLESS TELEPHONE BASEBAND CIRCUIT
CORDLESS TELEPHONE SUPPORT CIRCUIT
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Manufacturer Package Code
SOT266-1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare NJM2292V with alternatives
Compare SA58640DK,112 with alternatives
SA58640DK,112 vs SA58640DK,118
SA58640DK,112 vs SA58640DK
SA58640DK,112 vs U2763B-AFN
SA58640DK,112 vs BU8242F-DXE1
SA58640DK,112 vs UPC8002GR
SA58640DK,112 vs BU8242F-T2
SA58640DK,112 vs BU8242F-DXT2
SA58640DK,112 vs M64080GP
SA58640DK,112 vs SA58641DK