NJM2257M-(TE2) vs MM1108XF feature comparison

NJM2257M-(TE2) New Japan Radio Co Ltd

Buy Now Datasheet

MM1108XF Mitsumi Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD MITSUMI ELECTRIC CO LTD
Part Package Code SOIC SOIC
Package Description DMP-16 SOP, SOP8,.25
Pin Count 16 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e6
Length 10 mm 5.2 mm
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.7 mm
Supply Voltage-Max (Vsup) 5.3 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5 mm 4.4 mm
Base Number Matches 2 1
Package Equivalence Code SOP8,.25
Supply Current-Max 7 mA
Technology BIPOLAR

Compare NJM2257M-(TE2) with alternatives

Compare MM1108XF with alternatives