NJM2257M-(TE2) vs EL1882CN feature comparison

NJM2257M-(TE2) New Japan Radio Co Ltd

Buy Now Datasheet

EL1882CN

Part not found

Search for EL1882CN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD
Part Package Code SOIC
Package Description DMP-16
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G16
JESD-609 Code e6
Length 10 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.3 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5 mm
Base Number Matches 2

Compare NJM2257M-(TE2) with alternatives