NJM2257M-(T2)
vs
BA7046
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
ROHM CO LTD
Part Package Code
SOIC
DIP
Package Description
DMP-16
DIP, DIP8,.3
Pin Count
16
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PDSO-G16
R-PDIP-T8
JESD-609 Code
e6
e3/e2
Length
10 mm
9.3 mm
Number of Functions
1
1
Number of Terminals
16
8
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
3.7 mm
Supply Voltage-Max (Vsup)
5.3 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Surface Mount
YES
NO
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
TIN BISMUTH
TIN/TIN COPPER
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
5 mm
7.62 mm
Base Number Matches
1
1
Additional Feature
BUILT-IN AFC CIRCUIT
Package Equivalence Code
DIP8,.3
Peak Reflow Temperature (Cel)
260
Supply Current-Max
6.2 mA
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
10
Compare NJM2257M-(T2) with alternatives
Compare BA7046 with alternatives