NJM2257M(TE2) vs ZXFV4583N16TA feature comparison

NJM2257M(TE2) New Japan Radio Co Ltd

Buy Now Datasheet

ZXFV4583N16TA Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD ZETEX PLC
Part Package Code SOIC
Package Description SOP, MS-012AC, SO-16
Pin Count 16
Reach Compliance Code compliant unknown
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e6 e3
Length 10 mm 4.89 mm
Moisture Sensitivity Level 2 1
Number of Terminals 16 16
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.3 V 5 V
Supply Voltage-Min (Vsup) 4.7 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish TIN BISMUTH Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 5 mm 3.9 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Number of Functions 1
Package Equivalence Code SOP16,.25

Compare NJM2257M(TE2) with alternatives

Compare ZXFV4583N16TA with alternatives