NJM2257M(TE1) vs EL4583AISZ feature comparison

NJM2257M(TE1) New Japan Radio Co Ltd

Buy Now Datasheet

EL4583AISZ Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD INTERSIL CORP
Part Package Code SOIC SOIC
Package Description SOP, 0.150 INCH, ROHS COMPLIANT, SO-16
Pin Count 16 16
Reach Compliance Code compliant compliant
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e6 e3
Length 10 mm 9.906 mm
Moisture Sensitivity Level 2 3
Number of Terminals 16 16
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.7272 mm
Supply Voltage-Max (Vsup) 5.3 V 5.25 V
Supply Voltage-Min (Vsup) 4.7 V 4.75 V
Surface Mount YES YES
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish TIN BISMUTH Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5 mm 3.9116 mm
Base Number Matches 1 2
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Number of Functions 1
Package Equivalence Code SOP16,.25
Supply Current-Max 4 mA
Technology CMOS

Compare NJM2257M(TE1) with alternatives

Compare EL4583AISZ with alternatives