NJM2236AM-(TE1) vs TA7371AF feature comparison

NJM2236AM-(TE1) New Japan Radio Co Ltd

Buy Now Datasheet

TA7371AF Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier NO NO
Consumer IC Type AUDIO TUNER AUDIO TUNER
Input Frequency-Max (RF) 108 MHz
Input Frequency-Min (RF) 76 MHz
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e6
Length 5 mm 5 mm
Number of Bands 1 1
Number of Terminals 8 8
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.9 mm
Supply Current-Max 8 mA 3 mA
Supply Voltage-Max (Vsup) 6 V 5 V
Supply Voltage-Min (Vsup) 1.6 V 0.95 V
Surface Mount YES YES
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5 mm 4.4 mm
Base Number Matches 1 1
Number of Functions 1
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NJM2236AM-(TE1) with alternatives

Compare TA7371AF with alternatives