NJM2229S
vs
EL4581CN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
ELANTEC
Part Package Code
ZIP
Package Description
ZIP-16
PLASTIC, DIP-8
Pin Count
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PZIP-T16
R-PDIP-T8
JESD-609 Code
e6
e0
Length
24.2 mm
Number of Functions
1
1
Number of Terminals
16
8
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
DIP
Package Equivalence Code
ZIP16,.1
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
8.26 mm
Supply Current-Max
26 mA
3 mA
Supply Voltage-Max (Vsup)
5.3 V
5 V
Supply Voltage-Min (Vsup)
4.7 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.5 mm
2.54 mm
Terminal Position
ZIG-ZAG
DUAL
Width
3.25 mm
Base Number Matches
1
4
Compare NJM2229S with alternatives