NJM2229M-(TE2) vs BA7062FE1 feature comparison

NJM2229M-(TE2) New Japan Radio Co Ltd

Buy Now Datasheet

BA7062FE1 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD ROHM CO LTD
Part Package Code SOIC SOIC
Package Description DMP-16 LSOP, SOP8,.25
Pin Count 16 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e6 e3/e2
Length 10 mm 5 mm
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.7 mm
Supply Voltage-Max (Vsup) 5.3 V 5 V
Supply Voltage-Min (Vsup) 4.7 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN BISMUTH TIN/TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5 mm 4.4 mm
Base Number Matches 1 1
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Supply Current-Max 6.2 mA
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 10

Compare NJM2229M-(TE2) with alternatives

Compare BA7062FE1 with alternatives