NJM2162L vs TL082CDT feature comparison

NJM2162L New Japan Radio Co Ltd

Buy Now Datasheet

TL082CDT STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEW JAPAN RADIO CO LTD STMICROELECTRONICS
Part Package Code SIP SOIC
Package Description SIP-8 ROHS COMPLIANT, PLASTIC, MICRO, SOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0004 µA 0.02 µA
Bias Current-Max (IIB) @25C 0.0004 µA 0.0004 µA
Common-mode Reject Ratio-Nom 90 dB 86 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 15000 µV 13000 µV
JESD-30 Code R-PSIP-T8 R-PDSO-G8
JESD-609 Code e6 e3
Length 19 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SOP
Package Equivalence Code SIP8,.06 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 8.3 mm 1.75 mm
Slew Rate-Nom 10 V/us 16 V/us
Supply Current-Max 0.9 mA 2.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN BISMUTH Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Unity Gain BW-Nom 3000 4000
Voltage Gain-Min 3160 15000
Width 3 mm 3.9 mm
Base Number Matches 1 1
Samacsys Manufacturer STMicroelectronics
Input Offset Current-Max (IIO) 0.01 µA
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Slew Rate-Min 8 V/us
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NJM2162L with alternatives

Compare TL082CDT with alternatives