NJM2162L
vs
TL072MN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
STMICROELECTRONICS
Part Package Code
SIP
DIP
Package Description
SIP-8
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0004 µA
0.02 µA
Bias Current-Max (IIB) @25C
0.0004 µA
0.0002 µA
Common-mode Reject Ratio-Nom
90 dB
86 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
15000 µV
13000 µV
JESD-30 Code
R-PSIP-T8
R-PDIP-T8
JESD-609 Code
e6
e3
Length
19 mm
9.27 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
YES
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-20 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
DIP
Package Equivalence Code
SIP8,.06
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
8.3 mm
5.33 mm
Slew Rate-Nom
10 V/us
16 V/us
Supply Current-Max
0.9 mA
2.5 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Finish
TIN BISMUTH
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
DUAL
Unity Gain BW-Nom
3000
4000
Voltage Gain-Min
3160
25000
Width
3 mm
7.62 mm
Base Number Matches
1
1
Input Offset Current-Max (IIO)
0.004 µA
Packing Method
TUBE
Slew Rate-Min
8 V/us
Compare NJM2162L with alternatives
Compare TL072MN with alternatives