NJM2162D vs TL082MPT feature comparison

NJM2162D New Japan Radio Co Ltd

Buy Now Datasheet

TL082MPT STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD STMICROELECTRONICS
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 TSSOP, TSSOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer New Japan Radio
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0004 µA 0.02 µA
Bias Current-Max (IIB) @25C 0.0004 µA 0.0002 µA
Common-mode Reject Ratio-Nom 90 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 15000 µV 13000 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e6 e4
Length 8.8 mm 4.4 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 1.2 mm
Slew Rate-Nom 10 V/us 16 V/us
Supply Current-Max 0.9 mA 2.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN BISMUTH NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3000 4000
Voltage Gain-Min 3160 25000
Width 7.62 mm 3 mm
Base Number Matches 1 1
Input Offset Current-Max (IIO) 0.004 µA
Moisture Sensitivity Level 1
Packing Method TAPE AND REEL
Slew Rate-Min 8 V/us

Compare NJM2162D with alternatives

Compare TL082MPT with alternatives