NJM2162D vs MC35002N feature comparison

NJM2162D New Japan Radio Co Ltd

Buy Now Datasheet

MC35002N STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer New Japan Radio
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0004 µA 0.02 µA
Bias Current-Max (IIB) @25C 0.0004 µA 0.0002 µA
Common-mode Reject Ratio-Nom 90 dB 86 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 15000 µV 13000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e6 e0
Length 8.8 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 5.08 mm
Slew Rate-Nom 10 V/us 16 V/us
Supply Current-Max 0.9 mA 5.6 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN BISMUTH TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3000 4000
Voltage Gain-Min 3160 15000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Input Offset Current-Max (IIO) 0.004 µA
Slew Rate-Min 12 V/us

Compare NJM2162D with alternatives

Compare MC35002N with alternatives