NJM2115RB1
vs
NJM2115M-(TE1)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
NEW JAPAN RADIO CO LTD
Package Description
VSSOP,
SOP, SOP8,.3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.3 µA
0.3 µA
Common-mode Reject Ratio-Nom
74 dB
74 dB
Input Offset Voltage-Max
6000 µV
6000 µV
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
Length
2.9 mm
5 mm
Neg Supply Voltage Limit-Max
-7 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-2.5 V
-2.5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
SOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Seated Height-Max
1 mm
2 mm
Slew Rate-Nom
4 V/us
4 V/us
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
12000
12000
Width
2.8 mm
5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.3 µA
Common-mode Reject Ratio-Min
60 dB
Frequency Compensation
YES
JESD-609 Code
e6
Low-Offset
NO
Package Equivalence Code
SOP8,.3
Packing Method
TAPE AND REEL
Qualification Status
Not Qualified
Supply Current-Max
5 mA
Terminal Finish
TIN BISMUTH
Voltage Gain-Min
1000
Compare NJM2115RB1 with alternatives
Compare NJM2115M-(TE1) with alternatives