NJM2115M-(TE1)
vs
NJM2115M-(T1)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.3
SOP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.3 µA
0.3 µA
Bias Current-Max (IIB) @25C
0.3 µA
Common-mode Reject Ratio-Min
60 dB
60 dB
Common-mode Reject Ratio-Nom
74 dB
74 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
6000 µV
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e6
e6
Length
5 mm
5 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
-7 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-2.5 V
-2.5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.3
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TAPE AND REEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Slew Rate-Nom
4 V/us
4 V/us
Supply Current-Max
5 mA
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
TIN BISMUTH
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
12000
12000
Voltage Gain-Min
1000
1000
Width
5 mm
5 mm
Base Number Matches
1
1
Compare NJM2115M-(TE1) with alternatives
Compare NJM2115M-(T1) with alternatives