NJM2100E vs M2115L-S08-R feature comparison

NJM2100E New Japan Radio Co Ltd

Buy Now Datasheet

M2115L-S08-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEW JAPAN RADIO CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.3 µA 0.3 µA
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 74 dB 74 dB
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 5 mm 4.92 mm
Neg Supply Voltage Limit-Max -3.5 V -7 V
Neg Supply Voltage-Nom (Vsup) -2.5 V -2.5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.9 mm 1.96 mm
Slew Rate-Nom 4 V/us 4 V/us
Supply Current-Max 5 mA
Supply Voltage Limit-Max 3.5 V 7 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 12000 12000
Voltage Gain-Min 1000
Width 3.9 mm 3.95 mm
Base Number Matches 1 1
Rohs Code Yes
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NJM2100E with alternatives

Compare M2115L-S08-R with alternatives