NJM13700D vs CA3280AF3 feature comparison

NJM13700D New Japan Radio Co Ltd

Buy Now Datasheet

CA3280AF3 Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP-16 ,
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer New Japan Radio
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture TRANSCONDUCTANCE
Average Bias Current-Max (IIB) 8 µA 8 µA
Bias Current-Max (IIB) @25C 5 µA
Common-mode Reject Ratio-Min 80 dB 94 dB
Common-mode Reject Ratio-Nom 110 dB 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 4000 µV 1500 µV
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e6
Length 19 mm
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm
Slew Rate-Nom 50 V/us 125 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2000 9000
Width 7.62 mm
Base Number Matches 1 2
Supply Current-Max 4.8 mA
Voltage Gain-Min 50000

Compare NJM13700D with alternatives

Compare CA3280AF3 with alternatives