NJM12903E
vs
LM193AH-MLS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
BCY
Package Description
SOP, SOP8,.25
,
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.2 µA
0.3 µA
Bias Current-Max (IIB) @25C
0.2 µA
Input Offset Voltage-Max
4000 µV
4000 µV
JESD-30 Code
R-PDSO-G8
O-MBCY-W8
JESD-609 Code
e6
Length
5 mm
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Response Time-Nom
500 ns
1300 ns
Seated Height-Max
1.9 mm
Supply Current-Max
1 mA
Supply Voltage Limit-Max
15 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
WIRE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Width
3.9 mm
Base Number Matches
5
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Compare NJM12903E with alternatives
Compare LM193AH-MLS with alternatives