NIN-HER68JTRF
vs
SDWL3216CR68JSTF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
SHENZHEN SUNLORD ELECTRONICS CO LTD
|
Package Description |
1206
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
14 Weeks
|
|
Case/Size Code |
1206
|
1206
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
Ceramic
|
Ceramic
|
DC Resistance |
1.58 Ω
|
1.58 Ω
|
Inductance-Nom (L) |
0.68 µH
|
0.68 µH
|
Inductor Application |
HIGH CURRENT INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1.52 mm
|
1.52 mm
|
Package Length |
3.56 mm
|
3.56 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.16 mm
|
2.16 mm
|
Packing Method |
TR, Embossed Plastic, 7 Inch
|
TR
|
Quality Factor-Min (at L-nom) |
45
|
45
|
Rated Current-Max |
0.43 A
|
0.43 A
|
Self Resonance Frequency |
450 MHz
|
450 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q IS MEASURED AT 150 MHZ
|
Q IS MEASURED AT 150 MHZ
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
WRAPAROUND
|
Test Frequency |
35 MHz
|
35 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
|
|
|
Compare NIN-HER68JTRF with alternatives
Compare SDWL3216CR68JSTF with alternatives