NIN-HER10JTRF vs PE-1206CD101JTT feature comparison

NIN-HER10JTRF NIC Components Corp

Buy Now Datasheet

PE-1206CD101JTT Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NIC COMPONENTS CORP PULSE ELECTRONICS CORP
Package Description CHIP, 1206, ROHS COMPLIANT 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 14 Weeks
Case/Size Code 1206 1206
Construction Rectangular Rectangular
Core Material Ceramic CERAMIC
DC Resistance 0.3 Ω 0.26 Ω
Inductance-Nom (L) 0.1 µH 0.1 µH
Inductor Application HIGH CURRENT INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 3.56 mm 3.56 mm
Package Style SMT SMT
Package Width 2.16 mm 2.16 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, 13 Inch
Quality Factor-Min (at L-nom) 55 55
Rated Current-Max 0.85 A 0.85 A
Self Resonance Frequency 1100 MHz 1100 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 300 MHZ Q MEASURED AT 300 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare NIN-HER10JTRF with alternatives

Compare PE-1206CD101JTT with alternatives