NIN-HER10JTRF
vs
1206CS-101XJLB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
COILCRAFT INC
Package Description
CHIP, 1206, ROHS COMPLIANT
1409
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
14 Weeks
Case/Size Code
1206
1206
Construction
Rectangular
Rectangular
Core Material
Ceramic
CERAMIC
DC Resistance
0.3 Ω
0.26 Ω
Inductance-Nom (L)
0.1 µH
0.1 µH
Inductor Application
HIGH CURRENT INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
3.56 mm
3.56 mm
Package Style
SMT
SMT
Package Width
2.16 mm
2.16 mm
Packing Method
TR, Embossed Plastic, 7 Inch
TR
Quality Factor-Min (at L-nom)
55
55
Rated Current-Max
0.85 A
0.85 A
Self Resonance Frequency
1100 MHz
1100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 300 MHZ
Q IS MEASURED AT 300 MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Samacsys Manufacturer
COILCRAFT
Reference Standard
AEC-Q200
Terminal Finish
SILVER PALLADIUM PLATINUM
Compare NIN-HER10JTRF with alternatives
Compare 1206CS-101XJLB with alternatives