NHP820MFDT1G vs NRVHP8H200MFDT1G feature comparison

NHP820MFDT1G onsemi

Buy Now Datasheet

NRVHP8H200MFDT1G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Package Description SO8FL, DFN8, 8 PIN SO8FL, DFN8, 8 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Application ULTRA FAST RECOVERY POWER GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.09 V 0.91 V
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 6 6
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 4 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 0.5 µA 0.5 µA
Reverse Recovery Time-Max 0.028 µs 0.03 µs
Surface Mount YES YES
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SO-8FL Dual / DFN-8
Manufacturer Package Code 506BT
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 1
Reference Standard AEC-Q101

Compare NHP820MFDT1G with alternatives

Compare NRVHP8H200MFDT1G with alternatives