NHI-1572RTFP vs 5962-9168701HXX feature comparison

NHI-1572RTFP Data Device Corporation

Buy Now Datasheet

5962-9168701HXX Spectrum Control

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DATA DEVICE CORP API TECHNOLOGIES CORP
Package Description DFP, DIP-66
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 12 12
Boundary Scan NO NO
Clock Frequency-Max 10 MHz 10 MHz
Communication Protocol MIL-STD-1553B; MIL-STD-1760A MIL STD 1553; MCAIR
Data Encoding/Decoding Method BIPH-LEVEL(MANCHESTER) BIPH-LEVEL (MANCHESTER)
Data Transfer Rate-Max 0.125 MBps 1 MBps
External Data Bus Width 16 16
JESD-30 Code R-CDFP-F66 R-XQIP-T66
Length 46.99 mm 46.482 mm
Low Power Mode NO NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 2 2
Number of Terminals 66 66
On Chip Data RAM Width 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DFP QIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 4096
Seated Height-Max 3.81 mm 5.08 mm
Supply Current-Max 675 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL QUAD
Width 24.765 mm 27.94 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches 2 3
Screening Level MIL-STD-883

Compare NHI-1572RTFP with alternatives