NHI-1572RTFP/M
vs
NHI-1572RTFP/T
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL HYBRID INC
|
DATA DEVICE CORP
|
Part Package Code |
DFP
|
|
Package Description |
FP-66
|
DFP,
|
Pin Count |
66
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
12
|
12
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
10 MHz
|
|
Communication Protocol |
MIL-STD-1553B; MIL-STD-1760A
|
MIL STD 1553
|
Data Encoding/Decoding Method |
BIPH-LEVEL(MANCHESTER)
|
BIPH-LEVEL (MANCHESTER)
|
Data Transfer Rate-Max |
0.125 MBps
|
1 MBps
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
R-PDFP-F66
|
R-PDFP-F66
|
Length |
46.99 mm
|
46.99 mm
|
Low Power Mode |
NO
|
|
Number of DMA Channels |
|
|
Number of I/O Lines |
|
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
66
|
66
|
On Chip Data RAM Width |
8
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DFP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
4096
|
|
Seated Height-Max |
3.81 mm
|
3.81 mm
|
Supply Current-Max |
675 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
24.765 mm
|
24.765 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
|
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
|
Base Number Matches |
2
|
2
|
|
|
|
Compare NHI-1572RTFP/M with alternatives
Compare NHI-1572RTFP/T with alternatives