NGB8206NT4
vs
NGB8206NTF4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ONSEMI
Part Package Code
SFM
SFM
Package Description
CASE 418B-04, D2PAK-3
CASE 418B-04, D2PAK-3
Pin Count
3
4
Manufacturer Package Code
418B-04
CASE 418B-04
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
VOLTAGE CLAMPING
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
20 A
20 A
Collector-Emitter Voltage-Max
390 V
390 V
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
SINGLE WITH BUILT-IN DIODE AND RESISTOR
Fall Time-Max (tf)
14000 ns
Gate-Emitter Thr Voltage-Max
2.3 V
Gate-Emitter Voltage-Max
15 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
150 W
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max (tr)
8000 ns
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
AUTOMOTIVE IGNITION
AUTOMOTIVE IGNITION
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
18500 ns
18500 ns
Turn-on Time-Nom (ton)
6500 ns
6500 ns
Base Number Matches
1
2
Factory Lead Time
4 Weeks
Compare NGB8206NT4 with alternatives
Compare NGB8206NTF4 with alternatives