NG80960KA-16 vs TS68020VF16 feature comparison

NG80960KA-16 Intel Corporation

Buy Now Datasheet

TS68020VF16 Thomson-CSF Compsants Specific

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP THOMSON-CSF COMPSANTS SPECIFIC
Part Package Code QFP
Package Description PLASTIC, QFP-132 ,
Pin Count 132
Reach Compliance Code unknown unknown
Additional Feature OPTEMP SPECIFIED AS TC; REGISTER SCOREBOARDING; BURST BUS
Address Bus Width 32
Bit Size 32
Boundary Scan NO
Clock Frequency-Max 32 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G132
JESD-609 Code e0
Length 24.13 mm
Low Power Mode NO
Number of DMA Channels
Number of External Interrupts 4
Number of Serial I/Os
Number of Terminals 132
On Chip Data RAM Width
Operating Temperature-Max 100 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code BQFP
Package Equivalence Code SPQFP132,1.1SQ
Package Shape SQUARE
Package Style FLATPACK, BUMPER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5 V
Qualification Status Not Qualified
RAM (words) 0
Seated Height-Max 4.57 mm
Speed 16 MHz
Supply Current-Max 315 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC
Base Number Matches 1 5
HTS Code 8542.31.00.01

Compare NG80960KA-16 with alternatives