NG80960KA-16
vs
MC68020FC33E
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEL CORP
MOTOROLA INC
Part Package Code
QFP
Package Description
PLASTIC, QFP-132
QFP, QFP132,1.2SQ
Pin Count
132
Reach Compliance Code
unknown
unknown
Additional Feature
OPTEMP SPECIFIED AS TC; REGISTER SCOREBOARDING; BURST BUS
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
32 MHz
33 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
YES
JESD-30 Code
S-PQFP-G132
S-PQFP-G132
JESD-609 Code
e0
e0
Length
24.13 mm
24.13 mm
Low Power Mode
NO
NO
Number of DMA Channels
Number of External Interrupts
4
7
Number of Serial I/Os
Number of Terminals
132
132
On Chip Data RAM Width
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BQFP
QFP
Package Equivalence Code
SPQFP132,1.1SQ
QFP132,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, BUMPER
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
4.57 mm
4.572 mm
Speed
16 MHz
33 MHz
Supply Current-Max
315 mA
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
HCMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24.13 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
1
4
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Compare NG80960KA-16 with alternatives