NG80386SX-25
vs
EZ80L92AZ050SC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEL CORP
ZILOG INC
Part Package Code
QFP
QFP
Package Description
BQFP, SPQFP100,.9SQ
LFQFP, QFP100,.63SQ,20
Pin Count
100
100
Reach Compliance Code
compliant
unknown
Address Bus Width
24
Bit Size
32
8
Boundary Scan
NO
Clock Frequency-Max
50 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
e0
Length
19.05 mm
14 mm
Low Power Mode
NO
Number of DMA Channels
Number of External Interrupts
2
Number of Serial I/Os
Number of Terminals
100
100
On Chip Data RAM Width
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BQFP
LFQFP
Package Equivalence Code
SPQFP100,.9SQ
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, BUMPER
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
4.57 mm
1.6 mm
Speed
25 MHz
50 MHz
Supply Current-Max
280 mA
145 mA
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
19.05 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
3
2
Pbfree Code
No
HTS Code
8542.31.00.01
Compare NG80386SX-25 with alternatives
Compare EZ80L92AZ050SC with alternatives