NFW31SP506X1E4K
vs
NFW31SP506X1E4B
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 1206, 3 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
PI-TYPE CIRCUIT; CUT-OFF FREQUENCY 50 MHZ
|
CUT OFF FREQUENCY 50 MHZ; WINDING STRUCTURE; PI-TYPE CIRCUIT
|
Attenuation Frequency-Max |
1000 MHz
|
200 MHz
|
Attenuation Frequency-Min |
100 MHz
|
100 MHz
|
Attenuation@Freq-Max |
30 dB
|
30 dB
|
Attenuation@Freq-Min |
10 dB
|
10 dB
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.8 mm
|
1.8 mm
|
Insertion Loss-Max |
30 dB
|
|
JESD-609 Code |
e2
|
e2
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
BULK
|
Rated Current |
0.2 A
|
0.2 A
|
Rated Voltage |
25 V
|
25 V
|
Terminal Finish |
TIN COPPER
|
Tin/Copper (Sn/Cu)
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|