NFM41PC155B1E3
vs
NFM55PC155F1H4K
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
C-TYPE CIRCUIT
|
|
Capacitance |
1.5 µF
|
1500000 µF
|
Filter Type |
FEED THROUGH CAPACITOR
|
FEED THROUGH CAPACITOR
|
Height |
1 mm
|
2.2 mm
|
Insulation Resistance-Min |
300 MΩ
|
100 MΩ
|
JESD-609 Code |
e3
|
|
Length |
4.5 mm
|
5.7 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Current |
6 A
|
6 A
|
Rated Voltage |
25 V
|
50 V
|
Terminal Finish |
TIN
|
|
Width |
1.6 mm
|
|
Base Number Matches |
3
|
1
|
Packing Method |
|
TAPE AND REEL
|
|
|
|
Compare NFM41PC155B1E3 with alternatives
Compare NFM55PC155F1H4K with alternatives