NFHC08402ADTPF vs S1206H4 feature comparison

NFHC08402ADTPF NIC Components Corp

Buy Now Datasheet

S1206H4 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP GOOD-ARK ELECTRONICS CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Body Breadth 1.25 mm 1.6 mm
Body Height 0.6 mm 0.55 mm
Body Length or Diameter 2 mm 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 0805 1206
JESD-609 Code e3
Joule Integral-Nom 2 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR, PAPER, 7 INCH
Pre-arcing Time-Min 5000 ms 1 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 4 A 4 A
Rated Voltage(DC) 32 V 32 V
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 2
Trip Time or Delay 0.0002 s

Compare NFHC08402ADTPF with alternatives

Compare S1206H4 with alternatives