NFA31CC102R1E4D vs NFA31CC102R1E4K feature comparison

NFA31CC102R1E4D Murata Manufacturing Co Ltd

Buy Now Datasheet

NFA31CC102R1E4K Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Murata Electronics
Additional Feature ARRAY TYPE ARRAY TYPE
Capacitance 1000 µF 1000 µF
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Height 0.8 mm 0.8 mm
Insulation Resistance-Min 1000 MΩ 1000 MΩ
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 4 4
Number of Terminals 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR, PAPER, 7 INCH TAPE AND REEL
Rated Current 0.2 A 0.2 A
Rated Voltage 25 V 25 V
Terminal Finish Tin (Sn) Tin (Sn)
Width 1.6 mm
Base Number Matches 1 1

Compare NFA31CC102R1E4D with alternatives

Compare NFA31CC102R1E4K with alternatives