NFA31CC101S1E4 vs NFA31CC101S1E4L feature comparison

NFA31CC101S1E4 Murata Manufacturing Co Ltd

Buy Now Datasheet

NFA31CC101S1E4L Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description SURFACE MOUNT PACKAGE-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Murata Electronics
Capacitance 100 µF 100 µF
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Height 0.8 mm 0.8 mm
Insulation Resistance-Min 1000 MΩ 1000 MΩ
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 4 4
Number of Terminals 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current 0.2 A 0.2 A
Rated Voltage 25 V 25 V
Terminal Finish Tin (Sn) Tin (Sn)
Width 1.6 mm
Base Number Matches 5 1
Additional Feature ARRAY TYPE
Packing Method TAPE AND REEL

Compare NFA31CC101S1E4 with alternatives

Compare NFA31CC101S1E4L with alternatives