NESG2030M04-T2-A
vs
BFR90
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
TEMIC SEMICONDUCTORS
Package Description
LEAD FREE, SUPER MINIMOLD, M04, 4 PIN
Pin Count
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.035 A
0.03 A
Collector-Base Capacitance-Max
0.22 pF
Collector-Emitter Voltage-Max
2.3 V
15 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
X BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-F4
O-PRDB-F3
JESD-609 Code
e6
Number of Elements
1
1
Number of Terminals
4
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
DISK BUTTON
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON GERMANIUM
SILICON
Transition Frequency-Nom (fT)
60000 MHz
5000 MHz
Base Number Matches
2
14
JEDEC-95 Code
TO-50
Compare NESG2030M04-T2-A with alternatives