NESG2030M04-T2 vs 2SC5006-T1FB-A feature comparison

NESG2030M04-T2 NEC Electronics America Inc

Buy Now Datasheet

2SC5006-T1FB-A NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC NEC ELECTRONICS CORP
Package Description SUPER MINIMOLD, M04, 4 PIN SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Case Connection COLLECTOR
Collector Current-Max (IC) 0.035 A 0.1 A
Collector-Base Capacitance-Max 0.22 pF 1.5 pF
Collector-Emitter Voltage-Max 2.3 V 12 V
Configuration SINGLE SINGLE
Highest Frequency Band X BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-F4 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON GERMANIUM SILICON
Transition Frequency-Nom (fT) 60000 MHz 4500 MHz
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
JESD-609 Code e6
Terminal Finish TIN BISMUTH

Compare NESG2030M04-T2 with alternatives

Compare 2SC5006-T1FB-A with alternatives