NE85618-T1-A
vs
2SC4227-T2
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
NEC ELECTRONICS CORP
|
Package Description |
LEAD FREE, PLASTIC PACKAGE-4
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
4
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Collector Current-Max (IC) |
0.1 A
|
0.065 A
|
Collector-Base Capacitance-Max |
0.9 pF
|
0.9 pF
|
Collector-Emitter Voltage-Max |
12 V
|
10 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G3
|
JESD-609 Code |
e6
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN BISMUTH
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
6500 MHz
|
7000 MHz
|
Base Number Matches |
1
|
8
|
Part Package Code |
|
SC-70
|
|
|
|
Compare NE85618-T1-A with alternatives
Compare 2SC4227-T2 with alternatives