NE76184A-SLN vs NE76184A-T1AN feature comparison

NE76184A-SLN NEC Electronics Group

Buy Now Datasheet

NE76184A-T1AN NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description DISK BUTTON, O-CRDB-F4 DISK BUTTON, O-CRDB-F4
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 5 V 5 V
Drain Current-Max (ID) 0.1 A 0.1 A
FET Technology METAL SEMICONDUCTOR METAL SEMICONDUCTOR
Highest Frequency Band X BAND X BAND
JESD-30 Code O-CRDB-F4 O-CRDB-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style DISK BUTTON DISK BUTTON
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Transistor Element Material GALLIUM ARSENIDE GALLIUM ARSENIDE
Base Number Matches 2 2

Compare NE76184A-SLN with alternatives

Compare NE76184A-T1AN with alternatives