NE76118-T2K
vs
NE434S01-T1B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
NEC ELECTRONICS CORP
Package Description
PLASTIC, SUPERMINI-4
DISK BUTTON, O-CRDB-F4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Case Connection
SOURCE
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
4 V
4 V
Drain Current-Max (ID)
0.02 A
0.02 A
FET Technology
METAL SEMICONDUCTOR
HETERO-JUNCTION
Highest Frequency Band
S BAND
C BAND
JESD-30 Code
R-PDSO-G4
O-PRDB-G4
Number of Elements
1
1
Number of Terminals
4
4
Operating Mode
DEPLETION MODE
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
DISK BUTTON
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Gain-Min (Gp)
9.5 dB
13 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
RADIAL
Transistor Application
AMPLIFIER
Transistor Element Material
GALLIUM ARSENIDE
SILICON
Base Number Matches
1
1
Compare NE76118-T2K with alternatives
Compare NE434S01-T1B with alternatives