NE73400
vs
2SC4214
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE, HIGH RELIABILITY
LOW NOISE
Collector Current-Max (IC)
0.05 A
0.02 A
Collector-Emitter Voltage-Max
14 V
20 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-XUUC-N2
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
2
4
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
2000 MHz
850 MHz
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Package Description
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
Case Connection
COLLECTOR
Collector-Base Capacitance-Max
0.5 pF
DC Current Gain-Min (hFE)
40
JESD-609 Code
e0
Operating Temperature-Max
125 °C
Power Dissipation-Max (Abs)
0.15 W
Power Gain-Min (Gp)
10 dB
Terminal Finish
TIN LEAD
Compare NE73400 with alternatives
Compare 2SC4214 with alternatives