NE722S01
vs
FHX14LG
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
FUJITSU LTD
|
Package Description |
S01, 4 PIN
|
DISK BUTTON, O-CRDB-F4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
HIGH RELIABILITY
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
4 V
|
3.5 V
|
Drain Current-Max (ID) |
0.04 A
|
|
FET Technology |
METAL SEMICONDUCTOR
|
HIGH ELECTRON MOBILITY
|
Highest Frequency Band |
X BAND
|
KU BAND
|
JESD-30 Code |
X-PXMW-G4
|
O-CRDB-F4
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Mode |
DEPLETION MODE
|
DEPLETION MODE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
UNSPECIFIED
|
ROUND
|
Package Style |
MICROWAVE
|
DISK BUTTON
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
UNSPECIFIED
|
RADIAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
GALLIUM ARSENIDE
|
GALLIUM ARSENIDE
|
Base Number Matches |
6
|
2
|
Pin Count |
|
4
|
HTS Code |
|
8541.21.00.95
|
Case Connection |
|
SOURCE
|
Operating Temperature-Max |
|
175 °C
|
Power Dissipation Ambient-Max |
|
0.18 W
|
Power Gain-Min (Gp) |
|
11 dB
|
|
|
|
Compare NE722S01 with alternatives
Compare FHX14LG with alternatives