NE72218-59 vs NE76118 feature comparison

NE72218-59 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

NE76118 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description PLASTIC, SUPERMINI-4 PLASTIC, SUPERMINI-4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 5 V 4 V
FET Technology METAL SEMICONDUCTOR METAL SEMICONDUCTOR
Highest Frequency Band X BAND S BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material GALLIUM ARSENIDE GALLIUM ARSENIDE
Base Number Matches 2 3
Additional Feature LOW NOISE
Drain Current-Max (ID) 0.02 A
Power Gain-Min (Gp) 9.5 dB

Compare NE72218-59 with alternatives

Compare NE76118 with alternatives