NE68839-T1
vs
2SC4228-T1-A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
NEC ELECTRONICS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.1 A
0.035 A
Collector-Base Capacitance-Max
0.8 pF
0.7 pF
Collector-Emitter Voltage-Max
6 V
10 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
C BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
4
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
9000 MHz
8000 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SC-70
Package Description
SUPER MINIMOLD, SC-70, 3 PIN
Pin Count
3
Category CO2 Kg
8.4
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2010-01-13
EFUP
e
JESD-609 Code
e6
Terminal Finish
TIN BISMUTH
Compare NE68839-T1 with alternatives
Compare 2SC4228-T1-A with alternatives