NE68819-T2
vs
BFG25A/X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CALIFORNIA EASTERN LABORATORIES
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description
SMALL OUTLINE, R-PDSO-G3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.0065 A
Collector-Base Capacitance-Max
0.8 pF
Collector-Emitter Voltage-Max
6 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
80
50
Highest Frequency Band
C BAND
JESD-30 Code
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.125 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
9500 MHz
3500 MHz
Base Number Matches
1
3
Rohs Code
No
JESD-609 Code
e0
Power Dissipation-Max (Abs)
0.032 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare NE68819-T2 with alternatives